+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RVT35HHBNWCA0

Display: TFT; 3.5"; 320x240; Illumin: LED; Dim: 76.9x63.9x12.25mm


Manufacturer: Riverdi

Manufacturer part number:
RVT35HHBNWCA0
TME Symbol:
RVT35HHBNWCA0

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
3.5"
Display resolution
320x240
Display features
anti-glare glass
Illumination
LED
No. of colours
16.7M
Window dimensions (H x W)
70.08x52.56mm
Dimensions
76.9x63.9x12.25mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
800cd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
BT817Q
Connection
RIBUS
Family
EVE4
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, aTouch
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
RVT35HHBNWCA0
0 in TME stock
No. of pieces (Multiplicity: 34)
Minimum order quantity: 34.
Multiplicity: 34.
Product for special order