+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RVT70HSBNWN00

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 164.9x100x10.56mm


Manufacturer: Riverdi

Manufacturer part number:
RVT70HSBNWN00
TME Symbol:
RVT70HSBNWN00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Display features
anti-glare glass
Illumination
LED
Contrast
800:1
No. of colours
16.7M
Window dimensions (H x W)
154.21x85.92mm
Dimensions
164.9x100x10.56mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
1kcd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
BT817Q
Connection
RIBUS
Family
EVE4
Kind of package
factory collective packing
Touchpad
none
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight153.75 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
RVT70HSBNWN00
5 in TME stock
Net price for quantities from 1 pcs - 70.02 USDGross price for quantities from 1 pcs - 70.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change