+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RVT70HSDNWC00

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 179.96x119x14.46mm


Manufacturer: Riverdi

Manufacturer part number:
RVT70HSDNWC00
TME Symbol:
RVT70HSDNWC00

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
7"
Display resolution
1024x600
Illumination
LED
No. of colours
16.7M
Storage temperature
-30...80°C
Window dimensions (H x W)
154.21x85.92mm
Dimensions
179.96x119x14.46mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
800cd/m2
Connector pinout layout
1x34
Number of pins
34
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
ILI2132A, SN65DSI83
Manufacturer series
High Brightness IPS
Kind of package
factory collective packing
Touchpad
capacitive
Version
air bonding, uxTouch
Interface
  • DSI
  • MIPI
Supply voltage
  • 5V DC
Gross weight100 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays Riverdi,
See other products from this series.:
*
RVT70HSDNWC00
0 in TME stock
Net price for quantities from 17 pcs - 94.10 USDGross price for quantities from 17 pcs - 94.10 USD
No. of pieces (Multiplicity: 17)
Minimum order quantity: 17.
Multiplicity: 17.