+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RVW41D1121

ROCKER; SPST-NO; Pos: 2; ON-OFF; 15A/277VAC; black; IP54; RVW; 0÷55°C


Manufacturer: E-SWITCH

Manufacturer part number:
RVW41D1121
TME Symbol:
RVW41D1121

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
15A / 277V AC
Key button colour
black
IP rating
IP54
Illumination
none
Manufacturer series
RVW
Max. contact resistance:
50mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.3x0.8mm
Panel thickness
1.5...4mm
Electrical life
6000 cycles
Mounting hole dimensions
37.5x21mm
Button marking
O-I
Shape
rectangular
Button shape
rectangular
Body dimensions
43.2x24.5x30.6mm
Min. insulation resistance
800MΩ
Mounting
on panel
Button height
11.5mm
Operating temperature
0...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RVW41D1121
0 in TME stock
Net price for quantities from 1000 pcs - 5.06 USDGross price for quantities from 1000 pcs - 5.06 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.