+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RVW46D112S

ROCKER; DPDT; ON-OFF-ON; 20A/125VAC; black; IP54; RVW; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
RVW46D112S
TME Symbol:
RVW46D112S

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
Switching method
ON-OFF-ON
AC contacts rating @R
20A / 125V AC
Key button colour
black
IP rating
IP54
Manufacturer series
RVW
Body colour
black
Leads
connectors
Mounting hole dimensions
36.8x21mm
Button marking
I-O-II
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
0...55°C
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RVW46D112S
0 in TME stock
Net price for quantities from 2000 pcs - 5.71 USDGross price for quantities from 2000 pcs - 5.71 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.