+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RVW4KD1122

ROCKER; DPDT; (ON)-OFF-(ON); 20A/125VAC; black; IP54; RVW; 0÷55°C

Manufacturer: E-SWITCH

Manufacturer part number:
RVW4KD1122
TME Symbol:
RVW4KD1122

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
20A / 125V AC
Key button colour
black
IP rating
IP54
Manufacturer series
RVW
Body colour
black
Leads
connectors
Mounting hole dimensions
36.8x21mm
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
0...55°C
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RVW4KD1122
0 in TME stock
Net price for quantities from 1000 pcs - 7.39 USDGross price for quantities from 1000 pcs - 7.39 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.