+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RW-0515D

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: RECOM

Manufacturer part number:
RW-0515D
TME Symbol:
RW-0515D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
DIP24
Mounting
THT
Manufacturer series
RW-D
Body dimensions
32x17.5x7mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight7.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RW-0515D
0 in TME stock
Net price for quantities from 1 pcs - 22.58 USDGross price for quantities from 1 pcs - 22.58 USD
Net price for quantities from 30 pcs - 21.02 USDGross price for quantities from 30 pcs - 21.02 USD
Net price for quantities from 105 pcs - 20.09 USDGross price for quantities from 105 pcs - 20.09 USD
No. of pieces (Multiplicity: 1)