+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RW-2412S

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 250mA; DIP24

Manufacturer: RECOM

Manufacturer part number:
RW-2412S
TME Symbol:
RW-2412S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
RW-S
Body dimensions
32.26x14.73x7mm
Efficiency
84%
Operating temperature
-40...80°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RW-2412S
0 in TME stock
Net price for quantities from 1 pcs - 20.49 USDGross price for quantities from 1 pcs - 20.49 USD
Net price for quantities from 25 pcs - 18.95 USDGross price for quantities from 25 pcs - 18.95 USD
Net price for quantities from 60 pcs - 18.39 USDGross price for quantities from 60 pcs - 18.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.