+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RW2-0512S

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 12VDC; Iout: 166mA; DIP16


Manufacturer: RECOM

Manufacturer part number:
RW2-0512S
TME Symbol:
RW2-0512S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
12V DC
Output current
0.166A
Case
DIP16
Mounting
THT
Manufacturer series
RW2
Body dimensions
24.2x9.7x14.5mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight6.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RW2-0512S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.53 USDGross price for quantities from 1 pcs - 19.53 USD
Net price for quantities from 40 pcs - 17.44 USDGross price for quantities from 40 pcs - 17.44 USD
Net price for quantities from 60 pcs - 17.20 USDGross price for quantities from 60 pcs - 17.20 USD
Net price for quantities from 120 pcs - 16.70 USDGross price for quantities from 120 pcs - 16.70 USD