+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 4.5...9V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 67µA | |
Output current 2 | 67mA | |
Case | DIP16 | |
Mounting | THT | |
Manufacturer series | RW2 | |
Body dimensions | 24.2x9.7x14.5mm | |
Efficiency | 75% | |
Operating temperature | -40...85°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Number of outputs | 2 |