+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RW2-1205S/H3/SMD

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 400mA; SMT; RW2


Manufacturer: RECOM

Manufacturer part number:
RW2-1205S/H3/SMD
TME Symbol:
RW2-1205S/H3/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
0.4A
Mounting
SMT
Manufacturer series
RW2
Body dimensions
24.2x10.2x14.5mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight6.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RW2-1205S/H3/SMD
0 in TME stock
Net price for quantities from 1 pcs - 25.34 USDGross price for quantities from 1 pcs - 25.34 USD
Net price for quantities from 40 pcs - 22.79 USDGross price for quantities from 40 pcs - 22.79 USD
Net price for quantities from 60 pcs - 22.31 USDGross price for quantities from 60 pcs - 22.31 USD
Net price for quantities from 120 pcs - 21.67 USDGross price for quantities from 120 pcs - 21.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.