+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RW2-1209D/H2/B

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 9VDC; Uout2: -9VDC; DIP16

Manufacturer: RECOM

Manufacturer part number:
RW2-1209D/H2/B
TME Symbol:
RW2-1209D/H2/B

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.111A
Output current 2
111mA
Case
DIP16
Mounting
THT
Manufacturer series
RW2
Body dimensions
22.1x8.5x12.55mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
2
Dimensions
Gross weight4.75 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RW2-1209D/H2/B
0 in TME stock
Net price for quantities from 1 pcs - 22.57 USDGross price for quantities from 1 pcs - 22.57 USD
Net price for quantities from 22 pcs - 20.15 USDGross price for quantities from 22 pcs - 20.15 USD
Net price for quantities from 66 pcs - 19.87 USDGross price for quantities from 66 pcs - 19.87 USD
Net price for quantities from 110 pcs - 19.31 USDGross price for quantities from 110 pcs - 19.31 USD
No. of pieces (Multiplicity: 1)