+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RW2-2405S

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 400mA; DIP16


Manufacturer: RECOM

Manufacturer part number:
RW2-2405S
TME Symbol:
RW2-2405S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0.4A
Case
DIP16
Mounting
THT
Manufacturer series
RW2
Body dimensions
24.2x9.7x14.5mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight6.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RW2-2405S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.88 USDGross price for quantities from 1 pcs - 16.88 USD
Net price for quantities from 10 pcs - 15.81 USDGross price for quantities from 10 pcs - 15.81 USD
Net price for quantities from 100 pcs - 14.75 USDGross price for quantities from 100 pcs - 14.75 USD