+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RW2-2405S/B

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 400mA; DIP16

Manufacturer: RECOM

Manufacturer part number:
RW2-2405S/B
TME Symbol:
RW2-2405S/B

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0.4A
Case
DIP16
Mounting
THT
Manufacturer series
RW2
Body dimensions
22.1x8.5x12.55mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight6.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RW2-2405S/B
0 in TME stock
Net price for quantities from 1 pcs - 19.91 USDGross price for quantities from 1 pcs - 19.91 USD
Net price for quantities from 22 pcs - 17.89 USDGross price for quantities from 22 pcs - 17.89 USD
Net price for quantities from 66 pcs - 17.63 USDGross price for quantities from 66 pcs - 17.63 USD
Net price for quantities from 110 pcs - 17.13 USDGross price for quantities from 110 pcs - 17.13 USD
No. of pieces (Multiplicity: 1)