+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RW2-2405S/H3/B

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 400mA; DIP16

Manufacturer: RECOM

Manufacturer part number:
RW2-2405S/H3/B
TME Symbol:
RW2-2405S/H3/B

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0.4A
Case
DIP16
Mounting
THT
Manufacturer series
RW2
Body dimensions
22.1x8.5x12.55mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight6.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RW2-2405S/H3/B
0 in TME stock
Net price for quantities from 1 pcs - 23.07 USDGross price for quantities from 1 pcs - 23.07 USD
Net price for quantities from 22 pcs - 20.61 USDGross price for quantities from 22 pcs - 20.61 USD
Net price for quantities from 66 pcs - 20.32 USDGross price for quantities from 66 pcs - 20.32 USD
Net price for quantities from 110 pcs - 19.73 USDGross price for quantities from 110 pcs - 19.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.