+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RW2-4815D/SMD

Converter: DC/DC; 2W; Uin: 36÷72VDC; Uout: 15VDC; Uout2: -15VDC; SMT

Manufacturer: RECOM

Manufacturer part number:
RW2-4815D/SMD
TME Symbol:
RW2-4815D/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
36...72V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
67mA
Output current 2
67mA
Mounting
SMT
Manufacturer series
RW2
Body dimensions
24.2x10.2x14.5mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight6.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RW2-4815D/SMD
0 in TME stock
Net price for quantities from 1 pcs - 28.13 USDGross price for quantities from 1 pcs - 28.13 USD
Net price for quantities from 40 pcs - 25.13 USDGross price for quantities from 40 pcs - 25.13 USD
Net price for quantities from 60 pcs - 24.77 USDGross price for quantities from 60 pcs - 24.77 USD
Net price for quantities from 120 pcs - 24.06 USDGross price for quantities from 120 pcs - 24.06 USD
No. of pieces (Multiplicity: 1)