+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000146

Dev.kit: RFID; 125kHz,13.56MHz; 5V; Ioper: 25mA; 90x50mm


Manufacturer: ECCEL

Manufacturer part number:
000146

Alternative designations: RWD UNIVERSAL BASEBOARD

TME Symbol:
RWD-UNI-BOARD

Specification

Manufacturer
ECCEL
Type of development kit
RFID
Connection
pin strips, USB B
Frequency
125kHz, 13.56MHz
Operating current
25mA
Standard
HITAG 1, I-CODE, mifare 1k, mifare 4k, ULTRALIGHT, UNIQUE
Dimensions
90x50mm
Max. operating current
50mA
Communications modules features
antenna
Related items
RWD-MICODE, RWD-MIFARE
Interface
  • RS232 TTL
  • USB
Supply voltage
  • 5V
Gross weight120 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission ECCEL,
*
000146
1 in TME stock
Net price for quantities from 1 pcs - 14.65 USDGross price for quantities from 1 pcs - 14.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts