+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RWG-01

Power socket; 230VAC; IP20; EXTA FREE; -10÷55°C; 868.32MHz; 300m


Manufacturer: ZAMEL

Manufacturer part number:
RWG-01

Alternative designations: EXF10000058

TME Symbol:
RWG-01

Specification

Manufacturer
ZAMEL
Type of automation module
power socket
Rated voltage
230V AC
IP rating
IP20
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Dimensions
160x66x90mm
Frequency
868.32MHz
Range
300m
Power consumption
0.29W
Number of channels
1
Related items
EFC-01, EFC-02, P-256/8, P-256/36, P-257/2, P-257/4, RCK-01, RCL-02, RCR-01, RCZ-01, RND-01, RNK-02, RNK-04, RNL-01, RNM-10, RNP-01, RNP-02, RTI-01, RTN-01, RXM-01
Kit contents
without pilot
Maximum power
4kW
LEDs' features
controlled
Kind of module
wireless
Additional functions
LED status indicator
Gross weight203.4 g
Certificates
EAN code5903669041528
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RWG-01
3 in TME stock
Net price for quantities from 1 pcs - 44.80 USDGross price for quantities from 1 pcs - 44.80 USD
Net price for quantities from 5 pcs - 42.00 USDGross price for quantities from 5 pcs - 42.00 USD
Net price for quantities from 10 pcs - 39.20 USDGross price for quantities from 10 pcs - 39.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.