+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RWS-311D

Cutout power switch; wall mount; 230VAC; NO x2; IP56; EXTA FREE


Manufacturer: ZAMEL

Manufacturer part number:
RWS-311D

Alternative designations: EXF10000098

TME Symbol:
RWS-311D

Specification

Manufacturer
ZAMEL
Type of automation module
cutout power switch
Mounting
wall mount
Rated voltage
230V AC
Contacts configuration
NO x2
IP rating
IP56
Manufacturer series
EXTA FREE
Operating temperature
-20...50°C
Dimensions
127x120x60mm
Frequency
868MHz
Range
350m
Power consumption
2.4W
Number of channels
2
Number of outputs
2
Related items
EFC-01, EFC-02, P-256/8, P-256/36, P-257/2, P-257/4, RND-01, RNK-02, RNK-04, RNL-01, RNM-10, RNP-01, RNP-02, RTI-01, RTN-01, RXM-01
Kit contents
without pilot
Contact current max.
16A
Kind of module
wireless
Gross weight505.2 g
Certificates
EAN code5903669070528
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RWS-311D
1 in TME stock
Net price for quantities from 1 pcs - 106.17 USDGross price for quantities from 1 pcs - 106.17 USD
Net price for quantities from 5 pcs - 99.53 USDGross price for quantities from 5 pcs - 99.53 USD
Net price for quantities from 10 pcs - 92.90 USDGross price for quantities from 10 pcs - 92.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.