+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RWS1000B-12

Power supply: switching; for building in,modular; 1000W; 12VDC

Manufacturer: TDK-LAMBDA

Manufacturer part number:
RWS1000B-12
TME Symbol:
RWS1000B-12

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
1kW
Output voltage
12V DC
Output current
84A
Number of outputs
1
Body dimensions
127x63x198mm
Manufacturer series
RWS
Operating temperature
-20...60°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
82...85%
Indication
LED
Power supply unit features
cooling active
Supply voltage
  • 85...265V AC
  • 120...340V DC
Gross weight2.0782 kg
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
RWS1000B-12
0 in TME stock
Net price for quantities from 1 pcs - 464.71 USDGross price for quantities from 1 pcs - 464.71 USD
Net price for quantities from 10 pcs - 435.58 USDGross price for quantities from 10 pcs - 435.58 USD
No. of pieces (Multiplicity: 1)