+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RWS150B-24

Power supply: switching; for building in,modular; 150W; 24VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
RWS150B-24
TME Symbol:
RWS150B-24

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
0.15kW
Output voltage
24V DC
Output current
6.5A
Number of outputs
1
Body dimensions
94x41x128mm
Manufacturer series
RWS
Operating temperature
-20...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
87...90%
Indication
LED
Power supply unit features
cooling active
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight447.2 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
RWS150B-24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.82 USDGross price for quantities from 1 pcs - 62.82 USD
Net price for quantities from 10 pcs - 58.58 USDGross price for quantities from 10 pcs - 58.58 USD