+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RWS600B-15

Power supply: switching; for building in,modular; 600W; 15VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
RWS600B-15
TME Symbol:
RWS600B-15

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
600W
Output voltage
15V DC
Output current
40A
Number of outputs
1
Body dimensions
120x61x190mm
Manufacturer series
RWS
Operating temperature
-20...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
82...84.5%
Indication
LED
Power supply unit features
cooling active
Supply voltage
  • 85...265V AC
  • 120...370V DC
Gross weight1.6 kg
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
RWS600B-15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 184.16 USDGross price for quantities from 1 pcs - 184.16 USD
Net price for quantities from 10 pcs - 172.57 USDGross price for quantities from 10 pcs - 172.57 USD