+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RWT-TPD1

Automation module: programmable time switch; Range: 1min÷7days

NEW

Manufacturer: RELPOL

Manufacturer part number:
RWT-TPD1

Alternative designations: 2617228

TME Symbol:
RWT-TPD1

Specification

Manufacturer
RELPOL
Type of automation module
programmable time switch
Counting range
1min...7days
Kind of output
SPDT
Number of operation modes
3
Mounting
for DIN rail mounting
Counter operation modes
ON for the set interval
Operating temperature
-30...70°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
Number of pins
5
IP rating
IP20
Supply voltage
  • 24...264V AC
  • 24...264V DC
Timers features
  • 52 time programs
  • holiday mode
  • impulse mode
  • weekly
Gross weight200 g
Certificates
EAN code5900005301025
See other products in this category: Digital Timers RELPOL,
*
RWT-TPD1
0 in TME stock
Net price for quantities from 1 pcs - 20.54 USDGross price for quantities from 1 pcs - 20.54 USD
Net price for quantities from 5 pcs - 19.17 USDGross price for quantities from 5 pcs - 19.17 USD
Net price for quantities from 10 pcs - 17.80 USDGross price for quantities from 10 pcs - 17.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.