+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10079

Trim clip; 25pcs; Fiat,Lancia; OEM: 14592287; L: 20.4mm; polyamide


Manufacturer: ROMIX

Manufacturer part number:
10079
TME Symbol:
RX-10079

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
25pcs.
Application - car brand
Fiat, Lancia
OEM number
14592287
Application - clip localisation
Fiat Idea trunk liner, Fiat Punto II trunk liner, Fiat Punto I trunk liner, Fiat Tempra trunk liner, Lancia Musa trunk liner
Length
20.4mm
Material
polyamide
Panel cutout diameter
7mm
Head diameter
25.2mm
Mounting
push-in
Gross weight39.8 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10079
12 in TME stock
Net price for quantities from 1 pcg - 5.31 USDGross price for quantities from 1 pcg - 5.31 USD
Net price for quantities from 4 pcg - 3.54 USDGross price for quantities from 4 pcg - 3.54 USD
Net price for quantities from 16 pcg - 3.17 USDGross price for quantities from 16 pcg - 3.17 USD
Net price for quantities from 40 pcg - 2.84 USDGross price for quantities from 40 pcg - 2.84 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts