+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10134

Trim clip; 25pcs; Fiat; OEM: 7684263; L: 17.3mm; polyamide; black


Manufacturer: ROMIX

Manufacturer part number:
10134
TME Symbol:
RX-10134

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
25pcs.
Application - car brand
Fiat
OEM number
7684263
Application - clip localisation
Fiat Fiorino '91-'05 silencing the engine cover, Fiat Uno silencing the engine cover
Length
17.3mm
Material
polyamide
Colour
black
Panel cutout diameter
8mm
Head diameter
15.9mm
Mounting
push-in
Gross weight14.3 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10134
17 in TME stock
Net price for quantities from 1 pcg - 3.53 USDGross price for quantities from 1 pcg - 3.53 USD
Net price for quantities from 4 pcg - 2.36 USDGross price for quantities from 4 pcg - 2.36 USD
Net price for quantities from 16 pcg - 2.13 USDGross price for quantities from 16 pcg - 2.13 USD
Net price for quantities from 40 pcg - 1.89 USDGross price for quantities from 40 pcg - 1.89 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts