+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10136

Trim clip; 10pcs; Alfa Romeo,Fiat,Lancia; OEM: 7637466; L: 16.5mm


Manufacturer: ROMIX

Manufacturer part number:
10136
TME Symbol:
RX-10136

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
OEM number
7637466
Application - clip localisation
Alfa Romeo 145 fixing of threshold strips, Alfa Romeo 146 fixing of threshold strips, Alfa Romeo 155 fixing of threshold strips, Alfa Romeo 156 fixing of threshold strips, Fiat Brava fixing of threshold strips, Fiat Bravo '95-'01 fixing of threshold strips, Lancia Dedra '94-'99 fixing of threshold strips, Lancia Delta '93-'99 fixing of threshold strips, Lancia Y fixing of threshold strips, Lancia Ypsilon fixing of threshold strips
Length
16.5mm
Material
polyamide
Colour
black
Panel cutout diameter
14mm
Head diameter
24.4mm
Mounting
push-in
Gross weight15.7 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10136
8 in TME stock
Net price for quantities from 1 pcg - 2.77 USDGross price for quantities from 1 pcg - 2.77 USD
Net price for quantities from 10 pcg - 1.85 USDGross price for quantities from 10 pcg - 1.85 USD
Net price for quantities from 40 pcg - 1.66 USDGross price for quantities from 40 pcg - 1.66 USD
Net price for quantities from 100 pcg - 1.48 USDGross price for quantities from 100 pcg - 1.48 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts