+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10140

Stopper; 25pcs; universal; L: 15.6mm; polyamide; black; push-in


Manufacturer: ROMIX

Manufacturer part number:
10140
TME Symbol:
RX-10140

Specification

Manufacturer
ROMIX
Type of mounting element
stopper
Quantity in set/package
25pcs.
Application - car brand
universal
Length
15.6mm
Material
polyamide
Colour
black
Panel cutout diameter
8mm
Head diameter
16.3mm
Mounting
push-in
Gross weight20 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10140
7 in TME stock
Net price for quantities from 1 pcg - 5.83 USDGross price for quantities from 1 pcg - 5.83 USD
Net price for quantities from 4 pcg - 3.90 USDGross price for quantities from 4 pcg - 3.90 USD
Net price for quantities from 16 pcg - 3.51 USDGross price for quantities from 16 pcg - 3.51 USD
Net price for quantities from 40 pcg - 3.12 USDGross price for quantities from 40 pcg - 3.12 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.