+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10141

Stopper; 10pcs; universal; L: 17.8mm; polyamide; black; push-in


Manufacturer: ROMIX

Manufacturer part number:
10141
TME Symbol:
RX-10141

Specification

Manufacturer
ROMIX
Type of mounting element
stopper
Quantity in set/package
10pcs.
Application - car brand
universal
Length
17.8mm
Material
polyamide
Colour
black
Panel cutout diameter
16mm
Head diameter
24.7mm
Mounting
push-in
Gross weight15.6 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10141
15 in TME stock
Net price for quantities from 1 pcg - 3.54 USDGross price for quantities from 1 pcg - 3.54 USD
Net price for quantities from 10 pcg - 2.37 USDGross price for quantities from 10 pcg - 2.37 USD
Net price for quantities from 40 pcg - 2.13 USDGross price for quantities from 40 pcg - 2.13 USD
Net price for quantities from 100 pcg - 1.90 USDGross price for quantities from 100 pcg - 1.90 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts