+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10142

Stopper; 10pcs; universal; L: 17.8mm; polyamide; black; push-in


Manufacturer: ROMIX

Manufacturer part number:
10142
TME Symbol:
RX-10142

Specification

Manufacturer
ROMIX
Type of mounting element
stopper
Quantity in set/package
10pcs.
Application - car brand
universal
Length
17.8mm
Material
polyamide
Colour
black
Panel cutout diameter
25mm
Head diameter
34.8mm
Mounting
push-in
Gross weight26.2 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10142
11 in TME stock
Net price for quantities from 1 pcg - 8.53 USDGross price for quantities from 1 pcg - 8.53 USD
Net price for quantities from 10 pcg - 5.69 USDGross price for quantities from 10 pcg - 5.69 USD
Net price for quantities from 40 pcg - 5.12 USDGross price for quantities from 40 pcg - 5.12 USD
Net price for quantities from 100 pcg - 4.55 USDGross price for quantities from 100 pcg - 4.55 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.