+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10147

Trim clip; 10pcs; Alfa Romeo,Citroën,Fiat,Lancia,Peugeot; black


Manufacturer: ROMIX

Manufacturer part number:
10147
TME Symbol:
RX-10147

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Alfa Romeo, Citroën, Fiat, Lancia, Peugeot
OEM number
6992C6
Application - clip localisation
Citroën C15 wheel arches, Citroën Saxo wheel arches, Citroën Xantia II trunk liner, Citroën XM II wheel arches, Citroën XM I wheel arches, Citroën Xsara II trunk liner, Citroën Xsara I trunk liner, Citroën ZX trunk liner, Peugeot 106 wheel arches, Peugeot 306 '93-'01 silencing the engine cover, Peugeot 307 '05-'08 silencing the engine cover, Peugeot 406 '97-'04 wheel arches, Peugeot 607 '99-'10 tailgate trim, various models Alfa Romeo trim panels
Length
21mm
Material
polyamide
Colour
black
Panel cutout diameter
6.5mm
Head diameter
18mm
Mounting
push-in
Gross weight9.4 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10147
16 in TME stock
Net price for quantities from 1 pcg - 3.76 USDGross price for quantities from 1 pcg - 3.76 USD
Net price for quantities from 10 pcg - 2.52 USDGross price for quantities from 10 pcg - 2.52 USD
Net price for quantities from 40 pcg - 2.27 USDGross price for quantities from 40 pcg - 2.27 USD
Net price for quantities from 100 pcg - 2.01 USDGross price for quantities from 100 pcg - 2.01 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.