+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10148

Moulding clip; 10pcs; Alfa Romeo,Fiat; OEM: 46459200; 17.4mm


Manufacturer: ROMIX

Manufacturer part number:
10148
TME Symbol:
RX-10148

Specification

Manufacturer
ROMIX
Type of mounting element
moulding clip
Quantity in set/package
10pcs.
Application - car brand
Alfa Romeo, Fiat
OEM number
46459200
Application - clip localisation
Fiat Multipla fixing of threshold strips
Length
17.4mm
Material
polyamide
Colour
natural
Mounting
push-in
Gross weight10.9 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10148
11 in TME stock
Net price for quantities from 1 pcg - 4.86 USDGross price for quantities from 1 pcg - 4.86 USD
Net price for quantities from 10 pcg - 3.23 USDGross price for quantities from 10 pcg - 3.23 USD
Net price for quantities from 40 pcg - 2.91 USDGross price for quantities from 40 pcg - 2.91 USD
Net price for quantities from 100 pcg - 2.59 USDGross price for quantities from 100 pcg - 2.59 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts