+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10159

Trim clip; 10pcs; Fiat; OEM: 718202808; L: 24.9mm; polyamide; black


Manufacturer: ROMIX

Manufacturer part number:
10159
TME Symbol:
RX-10159

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Fiat
OEM number
718202808
Application - clip localisation
Fiat Brava trunk liner, Fiat Bravo '95-'01 trunk liner
Length
24.9mm
Material
polyamide
Colour
black
Panel cutout diameter
7mm
Head diameter
22.2mm
Mounting
push-in
Gross weight12 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10159
12 in TME stock
Net price for quantities from 1 pcg - 2.66 USDGross price for quantities from 1 pcg - 2.66 USD
Net price for quantities from 10 pcg - 1.77 USDGross price for quantities from 10 pcg - 1.77 USD
Net price for quantities from 40 pcg - 1.60 USDGross price for quantities from 40 pcg - 1.60 USD
Net price for quantities from 100 pcg - 1.42 USDGross price for quantities from 100 pcg - 1.42 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.