+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10169

Trim clip; 10pcs; Fiat; OEM: 82450771; L: 19.1mm; polyamide; black


Manufacturer: ROMIX

Manufacturer part number:
10169
TME Symbol:
RX-10169

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Fiat
OEM number
82450771
Application - clip localisation
Fiat Tipo silencing the engine cover
Length
19.1mm
Material
polyamide
Colour
black
Panel cutout diameter
8.5mm
Head diameter
24mm
Mounting
push-in
Gross weight15.4 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10169
44 in TME stock
Net price for quantities from 1 pcg - 4.51 USDGross price for quantities from 1 pcg - 4.51 USD
Net price for quantities from 10 pcg - 3.00 USDGross price for quantities from 10 pcg - 3.00 USD
Net price for quantities from 40 pcg - 2.71 USDGross price for quantities from 40 pcg - 2.71 USD
Net price for quantities from 100 pcg - 2.41 USDGross price for quantities from 100 pcg - 2.41 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts