+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10180

Trim clip; 10pcs; Alfa Romeo,Fiat,Lancia; OEM: 735266957; black


Manufacturer: ROMIX

Manufacturer part number:
10180
TME Symbol:
RX-10180

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
OEM number
735266957
Application - clip localisation
Alfa Romeo156 silencing the engine cover, Alfa Romeo 166 silencing the engine cover, Fiat 500 '07- tailgate trim, Fiat Doblo '00-'09 silencing the engine cover, Fiat Ducato '01-'06 silencing the engine cover, Fiat Idea silencing the engine cover, Fiat Multipla silencing the engine cover, Fiat Panda '03-'09 silencing the engine cover, Fiat Panda '09- silencing the engine cover, Fiat Punto II FL silencing the engine cover, Fiat Punto II silencing the engine cover, Fiat Seicento silencing the engine cover, Fiat Stilo silencing the engine cover, Fiat Strada '99-'05 silencing the engine cover, Lancia Thesis silencing the engine cover, Lancia Ypsilon silencing the engine cover
Length
16.1mm
Material
polyamide
Colour
black
Panel cutout diameter
6.5mm
Head diameter
20.4mm
Mounting
push-in
Gross weight8.8 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10180
15 in TME stock
Net price for quantities from 1 pcg - 3.62 USDGross price for quantities from 1 pcg - 3.62 USD
Net price for quantities from 10 pcg - 2.42 USDGross price for quantities from 10 pcg - 2.42 USD
Net price for quantities from 40 pcg - 2.18 USDGross price for quantities from 40 pcg - 2.18 USD
Net price for quantities from 100 pcg - 1.93 USDGross price for quantities from 100 pcg - 1.93 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.