+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10513

Trim clip; 10pcs; Citroën,Opel,Peugeot; OEM: 2226953,896457

Manufacturer: ROMIX

Manufacturer part number:
10513
TME Symbol:
RX-10513

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Citroën, Opel, Peugeot
OEM number
896457, 2226953
Application - clip localisation
Opel Astra F trim panels, Opel Corsa B trim panels, Opel Tigra A trim panels, Opel Vectra B trim panels, Peugeot Partner '96-'08 trim panels
Length
17.5mm
Material
polyamide
Panel cutout diameter
7.5mm
Head diameter
13.9mm
Mounting
push-in
Gross weight7.1 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10513
38 in TME stock
Net price for quantities from 1 pcg - 4.07 USDGross price for quantities from 1 pcg - 4.07 USD
Net price for quantities from 10 pcg - 2.70 USDGross price for quantities from 10 pcg - 2.70 USD
Net price for quantities from 40 pcg - 2.43 USDGross price for quantities from 40 pcg - 2.43 USD
Net price for quantities from 100 pcg - 2.16 USDGross price for quantities from 100 pcg - 2.16 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts