+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10909

Trim clip; 10pcs; Audi,Seat,VW,Škoda; OEM: 1H0823717; L: 8.5mm


Manufacturer: ROMIX

Manufacturer part number:
10909
TME Symbol:
RX-10909

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Audi, Seat, Škoda, VW
OEM number
1H0823717
Application - clip localisation
Audi A4 B8 seals the engine cover, Audi A5 seals the engine cover, Audi Q5 seals the engine cover, Audi Q7'05-'09 seals the engine cover, Seat Alhambra '96-'00 seals the engine cover, Seat Alhambra '01-'10 seals the engine cover, Seat Arosa '00-'04 seals the engine cover, Škoda Octavia I seals the engine cover, VW Bora seals the engine cover, VW Caddy '04-'08 seals the engine cover, VW Caddy '08- seals the engine cover, VW Golf III seals the engine cover, VW Golf IV seals the engine cover, VW Golf VI seals the engine cover, VW Golf V seals the engine cover, VW Jetta '05-'10 seals the engine cover, VW Lupo seals the engine cover, VW Passat B4 seals the engine cover, VW Polo '95-'01 seals the engine cover, VW Sharan '96-'00 seals the engine cover, VW Sharan '01-'10 seals the engine cover, VW Touran '03-'09 seals the engine cover, VW Vento seals the engine cover
Length
8.5mm
Material
polyamide
Colour
black
Panel cutout diameter
5mm
Mounting
push-in
Gross weight3.95 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10909
20 in TME stock
Net price for quantities from 1 pcg - 2.37 USDGross price for quantities from 1 pcg - 2.37 USD
Net price for quantities from 10 pcg - 1.58 USDGross price for quantities from 10 pcg - 1.58 USD
Net price for quantities from 40 pcg - 1.42 USDGross price for quantities from 40 pcg - 1.42 USD
Net price for quantities from 100 pcg - 1.26 USDGross price for quantities from 100 pcg - 1.26 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts