+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15401

Moulding clip; 10pcs; Renault; OEM: 7703077424


Manufacturer: ROMIX

Manufacturer part number:
15401
TME Symbol:
RX-15401

Specification

Manufacturer
ROMIX
Type of mounting element
moulding clip
Quantity in set/package
10pcs.
Application - car brand
Renault
OEM number
7703077424
Application - clip localisation
Renault Megane I roof mouldings, Renault Megane Scénic roof mouldings, Renault Twingo roof mouldings
Gross weight10.56 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
15401
10 in TME stock
Net price for quantities from 1 pcg - 5.31 USDGross price for quantities from 1 pcg - 5.31 USD
Net price for quantities from 10 pcg - 3.54 USDGross price for quantities from 10 pcg - 3.54 USD
Net price for quantities from 40 pcg - 3.19 USDGross price for quantities from 40 pcg - 3.19 USD
Net price for quantities from 100 pcg - 2.84 USDGross price for quantities from 100 pcg - 2.84 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.