+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650200590G

Module: RF; AM receiver; AM,ASK; 433.92MHz; -100dBm; 3VDC; 70uA


Manufacturer: AUREL

Manufacturer part number:
650200590G
TME Symbol:
RX-4M30RR01SF

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
AM, ASK
Frequency
433.92MHz
Receiver sensitivity
-100dBm
Dimensions
40.1x17.5x5.5mm
Current consumption
70µA
Supply voltage
  • 3V DC
Communications modules features
  • SAW filter
  • shielded
Gross weight4.35 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650200590G
129 in TME stock
Net price for quantities from 1 pcs - 11.47 USDGross price for quantities from 1 pcs - 11.47 USD
Net price for quantities from 3 pcs - 10.42 USDGross price for quantities from 3 pcs - 10.42 USD
Net price for quantities from 10 pcs - 8.92 USDGross price for quantities from 10 pcs - 8.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs