+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650200527G

Module: RF; AM receiver; AM,ASK; 433.92MHz; -106dBm; 5VDC; 3mA

Manufacturer: AUREL

Manufacturer part number:
650200527G
TME Symbol:
RX-4M50RR30SF

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
AM, ASK
Frequency
433.92MHz
Receiver sensitivity
-106dBm
Dimensions
40.1x17.5x5.5mm
Current consumption
3mA
Supply voltage
  • 5V DC
Communications modules features
  • SAW filter
  • shielded
Gross weight4.05 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL
*
650200527G
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 100 pcs