+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59201

Screw; 100pcs; 16mm; steel; black; Thread: 3,5


Manufacturer: ROMIX

Manufacturer part number:
59201
TME Symbol:
RX-59201

Specification

Manufacturer
ROMIX
Type of mounting element
screw
Quantity in set/package
100pcs.
Length
16mm
Material
steel
Colour
black
Thread
3,5
Gross weight140.89 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
59201
2 in TME stock
Net price for quantities from 1 pcg - 12.09 USDGross price for quantities from 1 pcg - 12.09 USD
Net price for quantities from 10 pcg - 8.06 USDGross price for quantities from 10 pcg - 8.06 USD
Net price for quantities from 40 pcg - 7.26 USDGross price for quantities from 40 pcg - 7.26 USD
Net price for quantities from 100 pcg - 6.45 USDGross price for quantities from 100 pcg - 6.45 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.