+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60003

Plastic anchor; 10pcs; OEM: 8615737000,9046707041C0,91502SP0003

Manufacturer: ROMIX

Manufacturer part number:
60003
TME Symbol:
RX-60003

Specification

Manufacturer
ROMIX
Type of mounting element
plastic anchor
Quantity in set/package
10pcs.
Application - car brand
Chevrolet, Daewoo, Honda, Hyundai, Kia, Lexus, Toyota
OEM number
91502SP0003, 8615737000, 9046707041C0
Application - clip localisation
Honda Accord '93-'98 bumpers, Honda Legend '91-'95 bumpers, Honda Prelude '91-'96 bumpers, Hyundai Elantra '06-'10 bumpers, Hyundai Santa Fe '00-'06 bumpers, Kia Optima '05-'10 bumpers, Lexus ES300/330 '01-'06 fixing of threshold strips, various models Chevrolet bumpers, various models Daewoo bumpers
Length
25.2mm
Panel cutout diameter
10mm
Gross weight26.68 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
60003
6 in TME stock
Net price for quantities from 1 pcg - 6.65 USDGross price for quantities from 1 pcg - 6.65 USD
Net price for quantities from 10 pcg - 4.43 USDGross price for quantities from 10 pcg - 4.43 USD
Net price for quantities from 40 pcg - 3.99 USDGross price for quantities from 40 pcg - 3.99 USD
Net price for quantities from 100 pcg - 3.53 USDGross price for quantities from 100 pcg - 3.53 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts