+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60117

Rivet; polyamide; black; dismountable,push-in; Ømount.hole: 8mm

Manufacturer: ROMIX

Manufacturer part number:
60117
TME Symbol:
RX-60117

Specification

Manufacturer
ROMIX
Type of mounting element
rivet
Material
polyamide
Colour
black
Mounting
dismountable, push-in
Panel cutout diameter
8mm
Head diameter
17.2mm
Length
19mm
Quantity in set/package
10pcs.
Application - car brand
Ford
Application - clip localisation
Ford Fiesta '89-'96 headliner, Ford Fiesta '95- headliner, Ford Scorpio headliner
OEM number
1660053
Gross weight17.2 g
Certificates
See other products in this category: Plastic rivets ROMIX,
*
60117
17 in TME stock
Net price for quantities from 1 pcg - 2.77 USDGross price for quantities from 1 pcg - 2.77 USD
Net price for quantities from 10 pcg - 2.59 USDGross price for quantities from 10 pcg - 2.59 USD
Net price for quantities from 40 pcg - 2.31 USDGross price for quantities from 40 pcg - 2.31 USD
Net price for quantities from 100 pcg - 1.85 USDGross price for quantities from 100 pcg - 1.85 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.