+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX-8025SA AA

IC: RTC circuit; I2C; SOP14; 1.7÷5.5V

Manufacturer: EPSON

Manufacturer part number:
RX-8025SA AA
TME Symbol:
RX-8025SA

Specification

Manufacturer
EPSON
Type of integrated circuit
RTC circuit
Interface
I2C
Mounting
SMD
Case
SOP14
Operating voltage
1.7...5.5V
Gross weight0.313 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits EPSON,
*
RX-8025SA AA
0 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 3 pcs - 5.60 USDGross price for quantities from 3 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)