+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A13011

Rivet; polyamide; black; push-in; Ømount.hole: 8mm; Øhead: 16mm

Manufacturer: ROMIX

Manufacturer part number:
A13011
TME Symbol:
RX-A13011

Specification

Manufacturer
ROMIX
Type of mounting element
rivet
Material
polyamide
Colour
black
Mounting
push-in
Panel cutout diameter
8mm
Head diameter
16mm
Length
11.8mm
Quantity in set/package
25pcs.
Application - car brand
Daewoo, Ford, Mercedes, Opel, Volvo, VW
Application - clip localisation
Daewoo Lanos wheel arches, Daewoo Nexia wheel arches, Daewoo Nubira wheel arches, Opel Ascona bumpers, Opel Astra F wheel arches, Opel Astra G wheel arches, Opel Astra H wheel arches, Opel Calibra wheel arches, Opel Corsa A bumpers, Opel Corsa B wheel arches, Opel Corsa C wheel arches, Opel Corsa D wheel arches, Opel Kadett E wheel arches, Opel Meriva A wheel arches, Opel Meriva B wheel arches, Opel Omega A wheel arches, Opel Omega B wheel arches, Opel Signum wheel arches, Opel Tigra A wheel arches, Opel Tigra B wheel arches, Opel Vectra B wheel arches, Opel Vectra C wheel arches, Opel Zafira A wheel arches, Opel Zafira B wheel arches, various models Mercedes wheel arches, VW Golf III covers, VW Polo '95-'01 covers, VW Vento covers
OEM number
0009902992, 1104882, 1719245, 9133417, 94530507, 161867299, N0385494
Gross weight27.9 g
Certificates
See other products in this category: Plastic rivets ROMIX,
*
A13011
43 in TME stock
Net price for quantities from 1 pcg - 5.56 USDGross price for quantities from 1 pcg - 5.56 USD
Net price for quantities from 4 pcg - 5.17 USDGross price for quantities from 4 pcg - 5.17 USD
Net price for quantities from 16 pcg - 4.62 USDGross price for quantities from 16 pcg - 4.62 USD
Net price for quantities from 40 pcg - 3.70 USDGross price for quantities from 40 pcg - 3.70 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts