+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A14929

Trim clip; 10pcs; BMW,VW; OEM: 191853577A,51471840961; L: 21.8mm


Manufacturer: ROMIX

Manufacturer part number:
A14929
TME Symbol:
RX-A14929

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
BMW, VW
OEM number
191853577A, 51471840961
Application - clip localisation
BMW 3'E21 silmouldings, BMW 3'E30 silmouldings, BMW 3'E36 silmouldings, BMW 7'E23 silmouldings, VW Corrado sill mouldings, VW Golf II silImouldings, VW Golf I silImouldings, VW Jetta II silImouldings, VW Jetta I silImouldings, VW Passat B2 silImouldings
Length
21.8mm
Material
polyamide
Colour
black
Panel cutout diameter
10mm
Mounting
push-in
Gross weight10.43 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
A14929
15 in TME stock
Net price for quantities from 1 pcg - 4.76 USDGross price for quantities from 1 pcg - 4.76 USD
Net price for quantities from 10 pcg - 3.17 USDGross price for quantities from 10 pcg - 3.17 USD
Net price for quantities from 40 pcg - 2.85 USDGross price for quantities from 40 pcg - 2.85 USD
Net price for quantities from 100 pcg - 2.53 USDGross price for quantities from 100 pcg - 2.53 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.