+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B22090

Rivet; polyamide; black; push-in; Ømount.hole: 7mm; Øhead: 20.2mm


Manufacturer: ROMIX

Manufacturer part number:
B22090
TME Symbol:
RX-B22090

Specification

Manufacturer
ROMIX
Type of mounting element
rivet
Material
polyamide
Colour
black
Mounting
push-in
Panel cutout diameter
7mm
Head diameter
20.2mm
Length
8mm
Quantity in set/package
10pcs.
Application - car brand
Citroën, Lexus, Peugeot, Toyota
Application - clip localisation
Citroën C1 covers under engine, Lexus GS300/400/430 '97-'05 covers under engine, Lexus IS250/350 '05- wheel arches, Lexus LS430 '00-'06 wheel arches, Lexus LS460/600 '06-'10 wheel arches, Peugeot 107 covers under engine, Toyota Auris '06-'12 wheel arches, Toyota Avensis '97-'03 wheel arches, Toyota Avensis '03-'08 wheel arches, Toyota Avensis Verso '03-'08 wheel arches, Toyota Camry '96-'01 wheel arches, Toyota Camry '06-'11 wheel arches, Toyota Corolla '97-'01 wheel arches, Toyota Corolla '02-'08 wheel arches, Toyota Corolla '08-'13 wheel arches, Toyota Corolla Verso '01-'04 wheel arches, Toyota Corolla Verso '04-'09 wheel arches, Toyota Hiace '05- wheel arches, Toyota IQ wheel arches, Toyota Land Cruiser 120 '02-'07 wheel arches, Toyota Land Cruiser 200 '07- wheel arches, Toyota Land Cruiser Prado '09- wheel arches, Toyota Previa '06- wheel arches, Toyota Previa '00-'06 wheel arches, Toyota RAV4 '05-'12 wheel arches, Toyota Starlet '96-'99 wheel arches, Toyota Urban Cruiser wheel arches, Toyota Yaris '11- wheel arches, Toyota Yaris '99-'05 wheel arches, Toyota Yaris '05-'11 wheel arches, Toyota Yaris Verso wheel arches
OEM number
6822NK, 9046707166, 9046707201
Gross weight15.3 g
Certificates
See other products in this category: Plastic rivets ROMIX,
*
B22090
4 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 6.45 USDGross price for quantities from 1 pcg - 6.45 USD
Net price for quantities from 10 pcg - 6.02 USDGross price for quantities from 10 pcg - 6.02 USD
Net price for quantities from 40 pcg - 5.37 USDGross price for quantities from 40 pcg - 5.37 USD
Net price for quantities from 100 pcg - 4.30 USDGross price for quantities from 100 pcg - 4.30 USD