+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201108G

Module: RF; FM receiver; FM,FSK; 434.15MHz; -105dBm; 5VDC; 5.6mA

Manufacturer: AUREL

Manufacturer part number:
650201108G
TME Symbol:
RX-FM4SF434

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FM, FSK
Frequency
434.15MHz
Receiver sensitivity
-105dBm
Dimensions
38x17x4mm
Current consumption
5.6mA
Supply voltage
  • 5V DC
Communications modules features
  • high selectivity
  • superhet
Gross weight2.3 g
Certificates
See other products in this category: RF modules AUREL,
*
650201108G
0 in TME stock
Net price for quantities from 1 pcs - 13.48 USDGross price for quantities from 1 pcs - 13.48 USD
Net price for quantities from 10 pcs - 12.31 USDGross price for quantities from 10 pcs - 12.31 USD
Net price for quantities from 25 pcs - 11.37 USDGross price for quantities from 25 pcs - 11.37 USD
Net price for quantities from 100 pcs - 10.55 USDGross price for quantities from 100 pcs - 10.55 USD
No. of pieces (Multiplicity: 1)