+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201097G

Module: RF; FM receiver; FM,FSK; 868.3MHz; -105dBm; 5VDC; 38x17x4mm

Manufacturer: AUREL

Manufacturer part number:
650201097G
TME Symbol:
RX-FM8SF868

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FM, FSK
Frequency
868.3MHz
Receiver sensitivity
-105dBm
Dimensions
38x17x4mm
Current consumption
5.6mA
Supply voltage
  • 5V DC
Communications modules features
  • high selectivity
  • superhet
Gross weight2.47 g
Certificates
See other products in this category: RF modules AUREL
*
650201097G
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 100 pcs