+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX13232B-DIW

Display: LCD; graphical; 132x32; COG,FSTN Negative; LED; PIN: 8; 1x8

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX13232B-DIW
TME Symbol:
RX13232B-DIW

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
graphical
Display resolution
132x32
Display technology
COG, FSTN Negative
Dimensions
65.4x28.2x9.7mm
Window dimensions (H x W)
58.3x19mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7567A
Number of pins
8
Connector pinout layout
1x8
Touchpad
none
Supply voltage
  • 7.8...8.2V DC
Gross weight16.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays RAYSTAR OPTRONICS,
*
RX13232B-DIW
0 in TME stock
Net price for quantities from 1 pcs - 7.24 USDGross price for quantities from 1 pcs - 7.24 USD
Net price for quantities from 3 pcs - 6.23 USDGross price for quantities from 3 pcs - 6.23 USD
Net price for quantities from 10 pcs - 5.43 USDGross price for quantities from 10 pcs - 5.43 USD
Net price for quantities from 30 pcs - 5.15 USDGross price for quantities from 30 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 10 pcs