+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX1602A2-FHW-TS

Display: LCD; alphanumeric; COG,FSTN Positive; 16x2; LED; PIN: 20

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX1602A2-FHW-TS
TME Symbol:
RX1602A2-FHW-TS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
COG, FSTN Positive
Number of characters (columns x lines)
16x2
Dimensions
72.1x29.6x9.4mm
Window dimensions (H x W)
61x15.1mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7032
Character width
2.95mm
Digit height
5.55mm
Number of pins
20
Connector pinout layout
1x20
Tape pitch
1mm
Supported character set
English, Europe, Japanese
Supply voltage
  • 3...5V DC
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RX1602A2-FHW-TS
0 in TME stock
Net price for quantities from 1 pcs - 13.52 USDGross price for quantities from 1 pcs - 13.52 USD
Net price for quantities from 3 pcs - 11.82 USDGross price for quantities from 3 pcs - 11.82 USD
Net price for quantities from 10 pcs - 10.06 USDGross price for quantities from 10 pcs - 10.06 USD
Net price for quantities from 25 pcs - 7.90 USDGross price for quantities from 25 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)